Add To Favorites
Product Overview
Digi-Key Part Number 1173-1136-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

66089-0830

Description ANTENNA U.FL 868MHZ 30MM
Expanded Description 866MHz Whip, Straight RF Antenna 3dBi Connector, U.FL Connector Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 66089 Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Anaren - External
Product Attributes Select All
Categories
Manufacturer

Anaren

Series -
Packaging ? Tray ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) 866MHz
Frequency Range -
Antenna Type Whip, Straight
Number of Bands 1
VSWR 1.7
Return Loss -
Gain 3dBi
Power - Max -
Features -
Termination Connector, U.FL
Ingress Protection -
Mounting Type Connector Mount
Height (Max) 3.386" (86.00mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1173-1136
660890830
ANT 08C 30MM LEAD

22:24:12 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.35000 43.50
25 3.91520 97.88
100 3.56700 356.70
250 3.21900 804.75
500 2.88840 1,444.20
1,000 2.43600 2,436.00
2,500 2.31420 5,785.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback