Add To Favorites
Product Overview
Digi-Key Part Number TMP05BRTZ-500RL7CT-ND
Quantity Available 2,841
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP05BRTZ-500RL7

Description SENSOR TEMPERATURE PWM SOT23-5
Expanded Description Temperature Sensor Digital, Local -40°C ~ 150°C SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 150°C
Sensing Temperature - Remote -
Output Type PWM
Voltage - Supply 3 V ~ 5.5 V
Resolution -
Features One-Shot
Accuracy - Highest (Lowest) ±2°C (±5°C)
Test Condition 0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TMP05BRTZ-500RL7CT

16:52:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.36600 23.66
100 1.93870 193.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TMP05BRTZ-500RL7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.68918
  • Digi-Reel® ? : TMP05BRTZ-500RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,841 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP05BRTZ-REEL7TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.30309
  • Cut Tape (CT) ? : TMP05BRTZ-REEL7CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,103 - Immediate
  • Unit Price: 2.63000
  • Digi-Reel® ? : TMP05BRTZ-REEL7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,103 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP05BRTZ-REEL-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.20656
Send Feedback