Add To Favorites
Product Overview
Digi-Key Part Number REF196GRUZ-REEL7CT-ND
Quantity Available 1,238
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

REF196GRUZ-REEL7

Description IC VREF SERIES 3.3V 8TSSOP
Expanded Description Series Voltage Reference IC ±0.3% 30mA 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REF19x Series
Online Catalog Series, Fixed - Analog Devices Inc
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series REF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 30mA
Tolerance ±0.3%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 33µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 3.5 V ~ 15 V
Current - Supply 45µA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names REF196GRUZ-REEL7CT

22:54:34 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.44200 34.42
100 2.81990 281.99
500 2.40056 1,200.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF196GRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.96560
  • Digi-Reel® ? : REF196GRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,238 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback