Add To Favorites
Product Overview
Digi-Key Part Number OP491GRUZ-REELCT-ND
Quantity Available 7,246
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

OP491GRUZ-REEL

Description IC OPAMP GP 3MHZ RRO 14TSSOP
Expanded Description General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.5 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 30nA
Voltage - Input Offset 80µV
Current - Supply 260µA
Current - Output / Channel 16mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 12 V, ±1.35 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names OP491GRUZ-REELCT

22:18:18 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.95000 8.95
10 8.08300 80.83
100 6.69190 669.19
500 5.82722 2,913.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : OP491GRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: 4.74500
  • Digi-Reel® ? : OP491GRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,246 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback