Add To Favorites
Product Overview
Digi-Key Part Number 1127-2803-1-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

HMC728LC3CTR

Description IC SELECTOR 2:1 14GBPS 16QFN
Expanded Description Telecommunications Switch IC 1 Channel 16-CSMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HMC728LC3C
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Telecommunications
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 3 V ~ 3.6 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 14GHz
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-LFCQFN Exposed Pad
Supplier Device Package 16-CSMT (3x3)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1127-2803-1

12:59:28 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 146.85000 146.85
10 139.90000 1,399.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2803-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    600 - Factory Stock ?
  • Unit Price: 126.19230
  • Digi-Reel® ? : 1127-2803-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    600 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3120-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
    98 - Factory Stock ?
  • Unit Price: 142.57000
  • Tape & Reel (TR) ? : HMC728LC3CTR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 121.37580
Send Feedback