Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1543-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC715LP3E

Description IC MMIC AMP LNA PHEMT 16-QFN
Expanded Description RF Amplifier IC LTE, WiMax 2.1GHz ~ 2.9GHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Last Time Buy
Frequency 2.1GHz ~ 2.9GHz
P1dB 19.5dBm
Gain 19dB
Noise Figure 0.9dB
RF Type LTE, WiMax
Voltage - Supply 3V, 5V
Current - Supply 95mA
Test Frequency -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1543

22:53:13 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.33000 10.33
10 9.33100 93.31
100 7.72520 772.52
500 6.72700 3,363.50
1,000 5.85900 5,859.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC715LP3ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.72700
Send Feedback