• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-07-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-1865-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC681ALP5ETR

Description IC AMP DVGA W/SPI 32-QFN
Expanded Description RF Amplifier IC LTE, WiMax 0Hz ~ 1GHz 32-SMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC_A/B Process FIT Test Report
HMC681ALP5E
Product Training Modules RF Amplifiers Improving Gain with Matching
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Eol 02/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 0Hz ~ 1GHz
P1dB 19dBm
Gain 40dB
Noise Figure 2.8dB
RF Type LTE, WiMax
Voltage - Supply 5V
Current - Supply 184.5mA
Test Frequency 350MHz ~ 1GHz
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1865-1

22:18:20 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1865-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12.48450
Send Feedback