Add To Favorites
Product Overview
Digi-Key Part Number 1127-3330-1-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

HMC642ALC5TR

Description IC PHASE SHIFTER ANALOG 24QFN
Expanded Description RF IC Phase Shifter Radar 9GHz ~ 12.5GHz 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Phase Shifter
Frequency 9GHz ~ 12.5GHz
RF Type Radar
Secondary Attributes -
Package / Case 32-TQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-3330-1

07:17:15 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 182.86000 182.86
10 175.13000 1,751.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : HMC642ALC5-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
    34 - Factory Stock ?
  • Unit Price: 174.15000
  • Tape & Reel (TR) ? : 1127-3330-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
    300 - Factory Stock ?
  • Unit Price: 158.20560
  • Digi-Reel® ? : 1127-3330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    300 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HMC642ALC5TR-R5-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 153.30000
Send Feedback