• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1127-1858-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HMC574AMS8ETR

Description IC SWITCH T/R SPDT 5W 8-MSOP
Expanded Description RF Switch IC WiMax, WLAN SPDT 3GHz 50 Ohm 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Frequency - Lower 0Hz
Frequency - Upper 3GHz
Isolation @ Frequency 20dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 3GHz
IIP3 63dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 39dBm
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3 V ~ 8 V
RF Type WiMax, WLAN
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-1858-6

21:56:05 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-1858-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: 3.93700
Send Feedback