
HMC469MS8GETR | |
---|---|
DigiKey Part Number | 1127-1407-2-ND - Tape & Reel (TR) 1127-1407-1-ND - Cut Tape (CT) 1127-1407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC469MS8GETR |
Description | IC AMP CELLULAR 0HZ-5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, CATV 0Hz ~ 5GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 5GHz | |
P1dB | 14.1dBm | |
Gain | 12dB | |
Noise Figure | 4dB ~ 5dB | |
RF Type | Cellular, CATV | |
Voltage - Supply | 5V ~ 12V | |
Current - Supply | 75mA | |
Test Frequency | 2GHz ~ 3GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |