Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-07-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 1127-2810-1-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC392LH5TR

Description IC MMIC LNA GAAS
Expanded Description RF Amplifier IC General Purpose 3.5GHz ~ 7GHz 12-SMT (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Frequency 3.5GHz ~ 7GHz
P1dB 14dBm
Gain 15.2dB
Noise Figure 2.7dB
RF Type General Purpose
Voltage - Supply 5V
Current - Supply 43mA
Test Frequency 3.5GHz ~ 7GHz
Package / Case 12-CSMD
Supplier Device Package 12-SMT (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 1127-2810-1

13:02:50 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 193.43000 193.43
10 185.25400 1,852.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1127-2810-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: 167.35170
  • Digi-Reel® ? : 1127-2810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 121 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3107-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 184.22000
Send Feedback