Add To Favorites
Product Overview
Digi-Key Part Number 1127-1351-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 465
Manufacturer

Manufacturer Part Number

HMC375LP3E

Description IC MMIC AMP LNA HI IP3 16-QFN
Expanded Description RF Amplifier IC CDMA, GSM, EDGE, W-CDMA 1.7GHz ~ 2.2GHz 16-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Frequency 1.7GHz ~ 2.2GHz
P1dB 18dBm
Gain 17dB
Noise Figure 0.9dB
RF Type CDMA, GSM, EDGE, W-CDMA
Voltage - Supply 5V
Current - Supply 136mA
Test Frequency 2GHz
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-1351

16:01:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.54000 7.54
10 6.81600 68.16
100 5.64260 564.26
500 4.91350 2,456.75
1,000 4.27950 4,279.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HMC375LP3ETR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 4.91350
Send Feedback