Add To Favorites
Product Overview
Digi-Key Part Number 1127-2942-ND
Quantity Available 111
Can ship immediately

Factory Stock ?: 1,158
Manufacturer

Manufacturer Part Number

HMC356LP3E

Description IC MMIC AMP LNA HI IP3 16-QFN
Expanded Description RF Amplifier IC CDMA, GSM 350MHz ~ 550MHz 16-SMT (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Strip
Part Status Active
Frequency 350MHz ~ 550MHz
P1dB 21dBm
Gain 17dB
Noise Figure 1dB
RF Type CDMA, GSM
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 104mA
Test Frequency 450MHz
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-SMT (3x3)
 
Additional Resources
Standard Package ? 1
Other Names 1127-2942

10:01:34 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.89000 11.89
10 10.92400 109.24
100 9.22580 922.58
500 8.20700 4,103.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback