Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1127-2495-1-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC129G8TR

Description IC MMIC MIXER DBL-BAL CERMIC
Expanded Description RF Mixer IC General Purpose Up/Down Converter 4GHz ~ 8GHz 8-SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HMC129G8
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL RF/Microwave Dev EOL 3/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
RF Type General Purpose
Frequency 4GHz ~ 8GHz
Number of Mixers 1
Gain -
Noise Figure 8dB
Secondary Attributes Up/Down Converter
Current - Supply -
Voltage - Supply -
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SMT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1127-2495-1

20:48:31 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.58000 128.58
10 122.49700 1,224.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1127-2495-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 191 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 1127-3099-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: 122.46000
Send Feedback