Add To Favorites
Product Overview
Digi-Key Part Number 1127-3324-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

HMC-AUH320

Description IC RF AMP DIE
Expanded Description RF Amplifier IC General Purpose 71GHz ~ 86GHz Die
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Frequency 71GHz ~ 86GHz
P1dB 15dBm
Gain 16dB
Noise Figure -
RF Type General Purpose
Voltage - Supply 4V
Current - Supply 130mA
Test Frequency 71GHz ~ 86GHz
Package / Case Die
Supplier Device Package Die
 
Additional Resources
Standard Package ? 25
Other Names 1127-3324
HMC-AUH320-ND
Q9915196

21:39:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 81.93920 2,048.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1127-2743-ND
  • Minimum Quantity: 2
  • Quantity Available: 10 - Immediate
    138 - Factory Stock ?
  • Unit Price: 113.86500
Send Feedback