Add To Favorites
Product Overview
Digi-Key Part Number ADV7511WBSWZ-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADV7511WBSWZ

Description IC XMITTER HDMI AUTO 64LQFP
Expanded Description DVD, Set-Top Boxes Interface 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tray ?
Part Status Active
Applications DVD, Set-Top Boxes
Interface -
Voltage - Supply 5V
Package / Case 64-LQFP Exposed Pad
Supplier Device Package 64-LQFP (10x10)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q10134950

16:27:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.93000 15.93
10 14.64000 146.40
100 12.36440 1,236.44
500 10.99898 5,499.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7511WBSWZ-RLTR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10.08871
Send Feedback