Add To Favorites
Product Overview
Digi-Key Part Number ADV7127KRUZ50-ND
Quantity Available 86
Can ship immediately

Factory Stock ?: 4,712
Manufacturer

Manufacturer Part Number

ADV7127KRUZ50

Description IC DAC VIDEO SGL HI SPD 24-TSSOP
Expanded Description 10 Bit Digital to Analog Converter 1 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time -
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog 3 V ~ 3.6 V, 5V
Voltage - Supply, Digital 3 V ~ 3.6 V, 5V
INL/DNL (LSB) ±0.5, ±0.25
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 62

08:31:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.73000 10.73
62 9.45161 586.00
124 8.32766 1,032.63
558 7.40805 4,133.69
1,054 6.79497 7,161.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADV7127KRUZ50-REELTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.53952
Send Feedback