4.5A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM7223ACCZ-RL7

DigiKey Part Number
ADUM7223ACCZ-RL7TR-ND - Tape & Reel (TR)
ADUM7223ACCZ-RL7CT-ND - Cut Tape (CT)
ADUM7223ACCZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM7223ACCZ-RL7
Description
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.5A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 13-LGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADUM7223ACCZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
68ns, 68ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
12ns, 12ns
Current - Output High, Low
-
Current - Peak Output
4.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-VFLGA
Supplier Device Package
13-LGA (5x5)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,250
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.40000$5.40
10$4.12500$41.25
25$3.80640$95.16
100$3.45620$345.62
250$3.41192$852.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.10563$3,105.63
2,000$3.03744$6,074.88
3,000$3.00330$9,009.90
Manufacturers Standard Package