

ADUM3482ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3482ARSZ-RL7TR-ND - Tape & Reel (TR) ADUM3482ARSZ-RL7CT-ND - Cut Tape (CT) ADUM3482ARSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3482ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 4CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3482ARSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 6ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.8V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.81400 | $38.14 |
| 25 | $3.51640 | $87.91 |
| 100 | $3.18880 | $318.88 |
| 250 | $3.13648 | $784.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.93850 | $1,469.25 |
| 1,000 | $2.86102 | $2,861.02 |
| 1,500 | $2.82221 | $4,233.32 |
| 2,500 | $2.77922 | $6,948.05 |
| 3,500 | $2.75411 | $9,639.39 |

