Add To Favorites
Product Overview
Digi-Key Part Number ADRF6614ACPZ-R7CT-ND
Quantity Available 750
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Manufacturer Part Number

ADRF6614ACPZ-R7

Description IC MIXER 2.5-2.9GHZ DWN 40LFCSP
Expanded Description RF Mixer IC GSM 700MHz ~ 3GHz 48-LFCSP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADRF6614
Product Training Modules Analog Devices RF Spur Charts and Spur Tables
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type GSM
Frequency 700MHz ~ 3GHz
Number of Mixers 2
Gain 9dB
Noise Figure 10.7dB
Secondary Attributes -
Current - Supply 260mA
Voltage - Supply 5V
Package / Case 48-WFQFN Exposed Pad, CSP
Supplier Device Package 48-LFCSP (7x7)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADRF6614ACPZ-R7CT

13:04:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.80000 29.80
10 27.48300 274.83
100 23.46830 2,346.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADRF6614ACPZ-R7TR-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: 20.68620
  • Digi-Reel® ? : ADRF6614ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback