Add To Favorites
Product Overview
Digi-Key Part Number ADR444ARMZ-REEL7CT-ND
Quantity Available 1,299
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADR444ARMZ-REEL7

Description IC VREF SERIES 4.096V 8MSOP
Expanded Description Series Voltage Reference IC ±0.13% 10mA 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Voltage - Output (Max) -
Current - Output 10mA
Tolerance ±0.13%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 1.8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 4.6 V ~ 18 V
Current - Supply 3.75mA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ADR444ARMZ-REEL7CT

06:34:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
10 5.98100 59.81
100 4.95160 495.16
500 4.31174 2,155.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR444ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 3.64601
  • Digi-Reel® ? : ADR444ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,299 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ADR444ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,527 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 6.43000
Send Feedback