Add To Favorites
Product Overview
Digi-Key Part Number ADR435ARMZ-REEL7CT-ND
Quantity Available 911
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR435ARMZ-REEL7

Description IC VREF SERIES 5V 8MSOP
Expanded Description Series Voltage Reference IC ±0.12% 30mA 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series XFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 30mA
Tolerance ±0.12%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 7 V ~ 18 V
Current - Supply 800µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names ADR435ARMZ-REEL7CT

00:55:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.79000 6.79
10 6.13400 61.34
100 5.07850 507.85
500 4.42230 2,211.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADR435ARMZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: 6.59000
  • Tape & Reel (TR) ? : ADR435ARMZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.73950
  • Digi-Reel® ? : ADR435ARMZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback