Add To Favorites
Product Overview
Digi-Key Part Number ADR395AUJZREEL7CT-ND
Quantity Available 2,526
Can ship immediately
Manufacturer

Manufacturer Part Number

ADR395AUJZ-REEL7

Description IC VREF SERIES 5V TSOT23-5
Expanded Description Series Voltage Reference IC ±0.12% 5mA TSOT-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets ADR391,392,395
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog Series, Fixed - Analog Devices Inc
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series ADR39
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.12%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 8µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 5.3 V ~ 15 V
Current - Supply 140µA
Current - Cathode -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADR395AUJZREEL7CT

03:03:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 2.28
10 2.04900 20.49
100 1.64710 164.71
500 1.35322 676.61
1,000 1.12125 1,121.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADR395AUJZ-R2TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 1.82180
  • Cut Tape (CT) ? : ADR395AUJZ-R2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,051 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 2.69000
  • Digi-Reel® ? : ADR395AUJZ-R2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,051 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADR395AUJZREEL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 1.01351
  • Digi-Reel® ? : ADR395AUJZREEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,526 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback