Add To Favorites
Product Overview
Digi-Key Part Number ADPD2212ACPZ-R7CT-ND
Quantity Available 992
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

ADPD2212ACPZ-R7

Description IC AMBIENT LIGHT SENSOR 10-SMD
Expanded Description Optical Sensor Ambient 528nm Voltage 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADPD2212
Design Resources Development Tool Selector
Featured Product Ultra-Low-Noise Current and Optical Sensing Amplifiers
Online Catalog ADPD2212
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 528nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 1.8 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-LFCSP (3x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADPD2212ACPZ-R7-1
ADPD2212ACPZ-R7-1-ND

18:37:29 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.77000 8.77
10 7.92400 79.24
100 6.56040 656.04
500 5.71268 2,856.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADPD2212ACPZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 4.83064
  • Digi-Reel® ? : ADPD2212ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 992 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADPD2212ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.47281
Send Feedback