Add To Favorites
Product Overview
Digi-Key Part Number ADP7182ACPZ-5.0-R7CT-ND
Quantity Available 1,168
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

ADP7182ACPZ-5.0-R7

Description IC REG LDO NEG 5V 0.2A 8LFCSP
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -5V 200mA 8-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -5V
Current - Output 200mA
Voltage - Dropout (Typical) 0.185V @ 200mA
Number of Regulators 1
Voltage - Input Down to -28V
Current - Limit (Min) 230mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP7182ACPZ-5.0-R7CT

03:46:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.46600 34.66
100 2.83950 283.95
500 2.41722 1,208.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7182ACPZ-5.0-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 1.97925
  • Digi-Reel® ? : ADP7182ACPZ-5.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,168 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback