Add To Favorites
Product Overview
Digi-Key Part Number ADP7158ARDZ-2.8-R7CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

ADP7158ARDZ-2.8-R7

Description IC REG 2.8V 2A 8SOIC
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 2A 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 2A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 2.4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names ADP7158ARDZ-2.8-R7CT

22:14:25 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.80000 7.80
10 7.04200 70.42
100 5.83020 583.02
500 5.07688 2,538.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7158ARDZ-2.8-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 4.29300
  • Digi-Reel® ? : ADP7158ARDZ-2.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback