Add To Favorites
Product Overview
Digi-Key Part Number ADP7156ACPZ-2.8-R7CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP7156ACPZ-2.8-R7

Description IC REG LDO 2.8V 1.2A 10LFCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 1.2A 10-LFCSP-WD (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 1.2A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 1.4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
 
Additional Resources
Standard Package ? 1
Other Names ADP7156ACPZ-2.8-R7CT

00:11:09 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.96000 6.96
10 6.28900 62.89
100 5.20690 520.69
500 4.53406 2,267.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP7156ACPZ-2.8-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 3.83400
  • Digi-Reel® ? : ADP7156ACPZ-2.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback