Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7142ARDZ-5.0-R7

DigiKey Part Number
505-ADP7142ARDZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7142ARDZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7142ARDZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7142ARDZ-5.0-R7
Description
IC REG LINEAR 5V 200MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP7142ARDZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.64100$26.41
25$2.42400$60.60
100$2.18510$218.51
250$2.11140$527.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.94612$1,946.12
2,000$1.89963$3,799.26
3,000$1.87634$5,629.02
5,000$1.85055$9,252.75
Manufacturers Standard Package