Add To Favorites
Product Overview
Digi-Key Part Number ADP3300ARTZ-3-RL7CT-ND
Quantity Available 2,872
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

ADP3300ARTZ-3-RL7

Description IC REG LDO 3V 50MA SOT23-6
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3V 50mA SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADP3300
Video File Lowest Noise LDOs Enable Cutting Edge Signal Chain Performance
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series anyCAP®
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3V
Current - Output 50mA
Voltage - Dropout (Typical) 0.08V @ 50mA
Number of Regulators 1
Voltage - Input Up to 12V
Current - Limit (Min) -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP3300ARTZ-3-RL7CT
ADP3300ARTZ3RL7

05:36:17 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.62300 16.23
100 1.30480 130.48
500 1.07204 536.02
1,000 0.88826 888.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP3300ARTZ-3-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.80291
  • Digi-Reel® ? : ADP3300ARTZ-3-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,872 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback