Add To Favorites
Product Overview
Digi-Key Part Number ADP2311ACPZ-3-R7CT-ND
Quantity Available 1,500
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

ADP2311ACPZ-3-R7

Description IC REG BUCK ADJ 1A DL 24LFCSP
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 24-WFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 18V
Current - Output 1A
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADP2311ACPZ-3-R7CT

15:40:38 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 6.33
10 5.68800 56.88
100 4.66070 466.07
500 3.96760 1,983.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2311ACPZ-3-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 3.24870
  • Digi-Reel® ? : ADP2311ACPZ-3-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback