Add To Favorites
Product Overview
Digi-Key Part Number ADP2166ACPZ-1.5-R7CT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP2166ACPZ-1.5-R7

Description IC REG BUCK 1.5V 6A SYNC 24LFCSP
Expanded Description Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 6A 24-WFQFN Exposed Pad, CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 6A
Frequency - Switching 250kHz ~ 1.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names ADP2166ACPZ-1.5-R7CT

13:51:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 5.06
10 4.54100 45.41
100 3.72070 372.07
500 3.16740 1,583.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2166ACPZ-1.5-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 2.59350
  • Digi-Reel® ? : ADP2166ACPZ-1.5-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback