Add To Favorites
Product Overview
Digi-Key Part Number ADP2138ACBZ-1.0-R7CT-ND
Quantity Available 6,707
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

ADP2138ACBZ-1.0-R7

Description IC REG BUCK 1V 0.8A SYNC 6WLCSP
Expanded Description Buck Switching Regulator IC Positive Fixed 1V 1 Output 800mA 6-UFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADP2138/39
PCN Packaging WLCSP Devices/8mm 28/Feb/2012
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) -
Current - Output 800mA
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-UFBGA, WLCSP
Supplier Device Package 6-WLCSP (1.03x1.50)
 
Additional Resources
Standard Package ? 1
Other Names ADP2138ACBZ-1.0-R7CT

04:20:59 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45700 24.57
100 1.97450 197.45
500 1.62226 811.13
1,000 1.34415 1,344.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP2138ACBZ-1.0-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 1.21500
  • Digi-Reel® ? : ADP2138ACBZ-1.0-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,707 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback