Add To Favorites
Product Overview
Digi-Key Part Number ADP1974ARUZ-R7CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

ADP1974ARUZ-R7

Description IC REG CTRLR BUCK 16TSSOP
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP1974
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 6 V ~ 60 V
Frequency - Switching 50kHz ~ 300kHz
Duty Cycle (Max) 97%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1974ARUZ-R7CT

00:47:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.04000 10.04
10 9.06800 90.68
100 7.50780 750.78
500 6.53766 3,268.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1974ARUZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 5.52825
  • Digi-Reel® ? : ADP1974ARUZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADP1974ARUZ-RL-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 22,500 - Factory Stock ?
  • Unit Price: 5.32350
Send Feedback