Add To Favorites
Product Overview
Digi-Key Part Number ADP1762ACPZ0.95-R7CT-ND
Quantity Available 1,497
Can ship immediately

Factory Stock ?: 10,500
Manufacturer

Manufacturer Part Number

ADP1762ACPZ0.95-R7

Description IC REG LDO 0.95V 2A 16LFCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 0.95V 2A 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 0.95V
Current - Output 2A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.1 V ~ 1.98 V
Current - Limit (Min) 2.2A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-LFCSP-WQ (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADP1762ACPZ0.95-R7CT

13:38:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.72000 8.72
10 7.88100 78.81
100 6.52460 652.46
500 5.68154 2,840.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1762ACPZ0.95-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 10,500 - Factory Stock ?
  • Unit Price: 4.80431
  • Digi-Reel® ? : ADP1762ACPZ0.95-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,497 - Immediate
    10,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback