Add To Favorites
Product Overview
Digi-Key Part Number ADP162AUJZ-3.1-R7DKR-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP162AUJZ-3.1-R7

Description IC REG LDO 3.1V 0.15A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.1V 150mA 5-TSOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.1V
Current - Output 150mA
Voltage - Dropout (Typical) 0.12V @ 150mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-TSOT
 
Additional Resources
Standard Package ? 1
Other Names ADP162AUJZ-3.1-R7DKR

03:23:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 1.16
10 1.03300 10.33
100 0.80550 80.55
500 0.66538 332.69
1,000 0.52530 525.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback