Add To Favorites
Product Overview
Digi-Key Part Number ADP124ACPZ-1.8-R7CT-ND
Quantity Available 3,816
Can ship immediately
Manufacturer

Manufacturer Part Number

ADP124ACPZ-1.8-R7

Description IC REG LDO 1.8V 0.5A 8LFCSP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.8V 500mA 8-LFCSP-UD (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 550mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
 
Additional Resources
Standard Package ? 1
Other Names ADP124ACPZ-1.8-R7CT
ADP124ACPZ18R7

23:54:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24400 12.44
100 0.97010 97.01
500 0.80140 400.70
1,000 0.63268 632.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP124ACPZ-1.8-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57330
  • Digi-Reel® ? : ADP124ACPZ-1.8-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback