Add To Favorites
Product Overview
Digi-Key Part Number ADP1190AACBZ-R7CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

ADP1190AACBZ-R7

Description IC HIGH-SIDE LOAD SWITCH 12WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADP1190A
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 5 (4 Signal)
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.4 V ~ 3.6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 65 mOhm
Input Type Non-Inverting
Features Load Discharge
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.20x1.60)
 
Additional Resources
Standard Package ? 1
Other Names ADP1190AACBZ-R7CT

06:48:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78
10 1.59700 15.97
100 1.28340 128.34
500 1.05446 527.23
1,000 0.87370 873.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1190AACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.78975
  • Digi-Reel® ? : ADP1190AACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback