• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ADP1052ACPZ-R7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP1052ACPZ-R7

Description IC DGTL CTLR ADV PMBUS 24LFCSP
Expanded Description Power Supply Controller Digital Power Controller 24-LFCSP-WQ (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Digital Power Controller
Voltage - Input 0 V ~ 1.6 V
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 33mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADP1052ACPZ-R7CT

10:42:37 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1052ACPZ-RL-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.25000
  • Tape & Reel (TR) ? : ADP1052ACPZ-R7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.67000
Send Feedback