Add To Favorites
Product Overview
Digi-Key Part Number ADP1047ARQZ-R7CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

ADP1047ARQZ-R7

Description IC DGTL PFC CTRLR 24QSOP
Expanded Description PFC IC Average Current 30kHz ~ 400kHz 24-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Average Current
Frequency - Switching 30kHz ~ 400kHz
Current - Startup -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-QSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADP1047ARQZ-R7CT

11:26:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.17000 7.17
10 6.47700 64.77
100 5.36270 536.27
500 4.66976 2,334.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADP1047ARQZ-R7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 3.94875
  • Digi-Reel® ? : ADP1047ARQZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback