• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ADN2905ACPZ-RL7CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADN2905ACPZ-RL7

Description IC CLK/DATA REC 10.3GBPS 24LFCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Documents & Media
Datasheets ADN2905
Video File PLL Frequency Planning for Spurious Signal Elimination
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
PLL Yes
Main Purpose Ethernet
Input CML
Output CML
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 10.3Gbps
Voltage - Supply 1.14 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad, CSP
Supplier Device Package 24-LFCSP-WQ (4x4)
 
Additional Resources
Standard Package ? 1
Other Names ADN2905ACPZ-RL7CT

21:19:40 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADN2905ACPZ-RL7TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 13.23350
  • Tray ? : ADN2905ACPZ-ND
  • Minimum Quantity: 25  Non-Stock ?
  • Quantity Available: 9,267 - Factory Stock ?
  • Unit Price: 18.40760
Send Feedback