Add To Favorites
Product Overview
Digi-Key Part Number ADM8615Y100ACBZ-R7CT-ND
Quantity Available 3,942
Can ship immediately

Factory Stock ?: 147,000
Manufacturer

Manufacturer Part Number

ADM8615Y100ACBZ-R7

Description IC SUPERVISOR WATCHDOG LV 6WLCSP
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (1.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADM8611-15
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 170 ms Minimum
Voltage - Threshold 1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-WLCSP (1.0x1.5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADM8615Y100ACBZ-R7CT

00:14:22 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.57000 15.70
100 1.26200 126.20
500 1.03688 518.44
1,000 0.85914 859.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM8615Y100ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    147,000 - Factory Stock ?
  • Unit Price: 0.77659
  • Digi-Reel® ? : ADM8615Y100ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,942 - Immediate
    147,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback