Add To Favorites
Product Overview
Digi-Key Part Number ADM8613Y232ACBZ-R7CT-ND
Quantity Available 4,121
Can ship immediately

Factory Stock ?: 15,000
Manufacturer

Manufacturer Part Number

ADM8613Y232ACBZ-R7

Description IC SUPERVISOR WATCHDOG LV 6WLCSP
Expanded Description Supervisor Open Drain or Open Collector Channel 6-WLCSP (1.0x1.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADM8611-15
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 200 ms Typical
Voltage - Threshold 2.32V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WFBGA, CSPBGA
Supplier Device Package 6-WLCSP (1.0x1.5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM8613Y232ACBZ-R7CT

08:05:59 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.61000 16.10
100 1.29440 129.44
500 1.06348 531.74
1,000 0.88117 881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM8613Y232ACBZ-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Factory Stock ?
  • Unit Price: 0.79650
  • Digi-Reel® ? : ADM8613Y232ACBZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,121 - Immediate
    15,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback