RS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM2682EBRIZ-RL7

DigiKey Part Number
505-ADM2682EBRIZ-RL7TR-ND - Tape & Reel (TR)
505-ADM2682EBRIZ-RL7CT-ND - Cut Tape (CT)
505-ADM2682EBRIZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM2682EBRIZ-RL7
Description
DGTL ISO 5KV 3CH RS422 16-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 3 Channel 16Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADM2682EBRIZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
Yes
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns (Max)
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.12000$20.12
10$16.05700$160.57
25$15.04320$376.08
100$14.53500$1,453.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$13.17385$5,269.54
Manufacturers Standard Package