Add To Favorites
Product Overview
Digi-Key Part Number ADM1816-20ARTZ-RL7CT-ND
Quantity Available 3,143
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

ADM1816-20ARTZ-RL7

Description IC MONITOR RESET 2.55V SOT23
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets ADM1810-13, ADM1815-18
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.55V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names ADM1816-20ARTZ-RL7CT

00:43:28 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.30400 13.04
100 1.01630 101.63
500 0.83956 419.78
1,000 0.66281 662.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1816-20ARTZ-RL7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: 0.60060
  • Digi-Reel® ? : ADM1816-20ARTZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,143 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback