Add To Favorites
Product Overview
Digi-Key Part Number ADM1270ACPZ-R7CT-ND
Quantity Available 2,121
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

ADM1270ACPZ-R7

Description IC HOT SWAP CTRL PMBUS 16LFCSP
Expanded Description Hot Swap Controller 1 Channel General Purpose 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ADM1270
Online Catalog Hot-Swap Controller
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features -
Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply 4 V ~ 60 V
Current - Output (Max) -
Operating Temperature -40°C ~ 125°C
Current - Supply 360µA
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
Feature Pins ENABLE, /FAULT, FB_PG, FLB, ISET, OV, PWRGD, RPFG, TIMER, TIMER_OFF, UV, VCAP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADM1270ACPZ-R7CT

20:04:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.36600 23.66
100 1.93870 193.87
500 1.65038 825.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADM1270ACPZ-R7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: 1.39961
  • Digi-Reel® ? : ADM1270ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,121 - Immediate
    12,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback