


ADM1192-1ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADM1192-1ARMZ-R7TR-ND - Tape & Reel (TR) ADM1192-1ARMZ-R7CT-ND - Cut Tape (CT) ADM1192-1ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1192-1ARMZ-R7 |
Description | IC PWR MONITOR DGTL ALERT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monitoring, Digital Current PMIC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1192-1ARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Monitoring, Digital Current | |
Current - Supply | 1.7mA | |
Voltage - Supply | 3.15V ~ 26V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.50300 | $45.03 |
| 25 | $4.15960 | $103.99 |
| 100 | $3.78190 | $378.19 |
| 250 | $3.74848 | $937.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.40405 | $3,404.05 |
| 2,000 | $3.33053 | $6,661.06 |
| 3,000 | $3.29373 | $9,881.19 |


