Add To Favorites
Product Overview
Digi-Key Part Number ADL5725ACPZN-R7CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ADL5725ACPZN-R7

Description IC RF LNA MMIC 17.7GHZ-19.7GHZ
Expanded Description RF Amplifier IC 17.7GHz ~ 19.7GHz 8-LFCSP-UD (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 17.7GHz ~ 19.7GHz
P1dB -14dBm
Gain 28dB
Noise Figure 2.4dB
RF Type -
Voltage - Supply 1.8 V ~ 3.3 V
Current - Supply 89mA
Test Frequency -
Package / Case 8-UFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-UD (2x2)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names ADL5725ACPZN-R7CT

00:47:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.43000 20.43
10 18.84200 188.42
100 16.09010 1,609.01
500 14.60810 7,304.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADL5725ACPZN-R7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 12.70269
  • Digi-Reel® ? : ADL5725ACPZN-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback