Add To Favorites
Product Overview
Digi-Key Part Number ADG708BRUZ-REEL7CT-ND
Quantity Available 1,101
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG708BRUZ-REEL7

Description IC MULTIPLEXER 8X1 16TSSOP
Expanded Description 1 Circuit IC Switch 8:1 4.5 Ohm 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 4.5 Ohm
Channel-to-Channel Matching (ΔRon) 400 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±2.5V
Switch Time (Ton, Toff) (Max) 14ns, 8ns (Typ)
-3db Bandwidth 55MHz
Charge Injection 3pC
Channel Capacitance (CS(off), CD(off)) 13pF, 85pF
Current - Leakage (IS(off)) (Max) 10pA (Typ)
Crosstalk -80dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG708BRUZ-REEL7CT

06:13:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.57000 3.57
10 3.20300 32.03
100 2.62410 262.41
500 2.23386 1,116.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADG708BRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,527 - Immediate
    192 - Factory Stock ?
  • Unit Price: 3.46000
  • Tape & Reel (TR) ? : ADG708BRUZ-REELTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.73764
  • Cut Tape (CT) ? : ADG708BRUZ-REELCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.57000
  • Digi-Reel® ? : ADG708BRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ADG708BRUZ-REEL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 1.82910
  • Digi-Reel® ? : ADG708BRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback