Add To Favorites
Product Overview
Digi-Key Part Number ADG5209SRU-EP-RL7CT-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

ADG5209SRU-EP-RL7

Description IC MULTIPLEXER 1X4:1 16TSSOP
Expanded Description 2 Circuit IC Switch 4:1 160 Ohm 16-TSSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets ADG5208-EP,09-EP
Online Catalog Analog Switches, Multiplexers, Demultiplexers
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 160 Ohm
Channel-to-Channel Matching (ΔRon) 3.5 Ohm
Voltage - Supply, Single (V+) 9 V ~ 40 V
Voltage - Supply, Dual (V±) ±9 V ~ 22 V
Switch Time (Ton, Toff) (Max) 140ns, 185ns
-3db Bandwidth 225MHz
Charge Injection 0.4pC
Channel Capacitance (CS(off), CD(off)) 2.8pF, 17pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -80dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG5209SRU-EP-RL7CT

21:18:53 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.72000 12.72
10 11.68700 116.87
100 9.87070 987.07
500 8.78066 4,390.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG5209SRU-EP-RL7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: 7.81940
  • Digi-Reel® ? : ADG5209SRU-EP-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback