Add To Favorites
Product Overview
Digi-Key Part Number ADG4612BCPZ-REEL7CT-ND
Quantity Available 689
Can ship immediately
Manufacturer

Manufacturer Part Number

ADG4612BCPZ-REEL7

Description IC SWITCH QUAD SPST 16LFCSP
Expanded Description 4 Circuit IC Switch 1:1 5.1 Ohm 16-LFCSP-WQ (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Analog Devices Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 5.1 Ohm
Channel-to-Channel Matching (ΔRon) 50 mOhm
Voltage - Supply, Single (V+) 3 V ~ 12 V
Voltage - Supply, Dual (V±) ±3 V ~ 5.5 V
Switch Time (Ton, Toff) (Max) 73ns, 91ns
-3db Bandwidth 250MHz
Charge Injection 292pC
Channel Capacitance (CS(off), CD(off)) 11.5pF, 11.5pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -74dB @ 1MHz
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 16-WFQFN Exposed Pad, CSP
Supplier Device Package 16-LFCSP-WQ (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ADG4612BCPZ-REEL7CT
ADG4612BCPZREEL7

05:20:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.90000 4.90
10 4.39800 43.98
100 3.60320 360.32
500 3.06738 1,533.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG4612BCPZ-REEL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 2.51160
  • Digi-Reel® ? : ADG4612BCPZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback